![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
TS331ILT
TS331 Series 5 V 100 nA SMT Single General Purpose Comparator - SOT-23-5
Product Specification Section
STMicroelectronics TS331ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS331ILT - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Single |
No of Channels: | 1 |
Average Bias Current-Max: | 40nA |
Supply Voltage: | 1.6V to 5V |
Output Type: | Open Drain |
Thermal Resistance: | 250°C/W |
Input Offset Voltage-Max: | 5mV |
Output Current: | 93mA |
Quiescent Current: | 26µA |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The TS331ILT is a single micropower and low-voltage comparator. It can operate with a supply voltage ranging from 1.6 to 5 V with only 20 µA current consumption. In addition, rail-to-rail inputs make it a perfect choice for low-voltage applications.
Features:
- Supply operation from 1.6 to 5 V
- Low current consumption: 20 µA
- Rail-to-rail inputs
- Wide temperature range: -40°C to +125°C
- Low output saturation voltage
- Low propagation delay: 210 ns
- Open-drain output
- ESD tolerance: 2 kV HBM/200 V MM
- SMD packages: SC70-5 and SOT23-5
Applications:
- Mobile phones
- Notebooks and PDAs
- Battery supplied electronics
- General-purpose portable devices
- General-purpose low voltage applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.45
6,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount