text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6024-E/ST

MCP6024: 5.5 V 30 mA Rail-to-Rail Input/Output Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6024-E/ST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 250µV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 5nA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 8.7nV/√Hz
Output Current: 30mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$656.64
USD
Quantity
Unit Price
96
$2.31
288
$2.28
384
$2.27
960
$2.25
1,440+
$2.22
Product Variant Information section