Manufacturer Part #
LM2903Q2T
LM2903 Series ±1 to 18 V /2 to 36 V Low Power Dual Voltage Comparator - DFN-8EP
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2405 |
Product Specification Section
STMicroelectronics LM2903Q2T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2903Q2T - Technical Attributes
Attributes Table
Supply Current: | 1mA |
Package Style: | DFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
90,000
USA:
90,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0785
6,000
$0.0773
12,000
$0.076
15,000
$0.0756
45,000+
$0.0731
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0785 / Stock: 6,000 Qty: 3,000+$0.0785 Stock: 6,000
- Reel Qty: 3,000+ / Unit Price: $0.0785 / Stock: 63,000 Qty: 3,000+$0.0785 Stock: 63,000
- Reel Qty: 3,000+ / Unit Price: $0.106 / Stock: 36,000 Qty: 3,000+$0.106 Stock: 36,000
- Reel Qty: 3,000+ / Unit Price: $0.0785 / Stock: 0 Qty: 3,000+$0.0785 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0785 / Stock: 90,000 Qty: 3,000+$0.0785 Stock: 90,000
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount