text.skipToContent text.skipToNavigation

Manufacturer Part #

AZV832MMTR-G1

AZV832 Series 5.5 V 1 MHz 0.45 V/µs Dual CMOS Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AZV832MMTR-G1 - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 2.5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.6V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 70µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 98dB
Phase Margin: 67°
Output Current: 185mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$594.00
USD
Quantity
Web Price
3,000
$0.198
6,000
$0.194
9,000
$0.192
12,000
$0.19
15,000+
$0.185
Product Variant Information section