PAM8301AAF in Reel by Diodes Incorporated | Audio Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8301AAF

Audio Amplifiers 1.5W MONO FILTERLESS CLASS-D AUDIO AMP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Diodes Incorporated PAM8301AAF - Technical Attributes
Attributes Table
Type: Class D
No of Channels: 1
Output Type: Mono
Gain: 24dB
Supply Voltage-Max: 5.5V
Output Power: 1W
Signal-to-Ratio-Nom: 78dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 3
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.00
USD
Quantity
Unit Price
3,000
$0.164
6,000
$0.162
9,000
$0.161
12,000
$0.16
15,000+
$0.158
Product Variant Information section