AL5890-15P1-13 in Reel by Diodes Incorporated | Audio | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

AL5890-15P1-13

AL5890 Series 15 mA 400 V 20 kHz Surface Mount Constant Current LED Driver

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Diodes Incorporated AL5890-15P1-13 - Caractéristiques techniques
Attributes Table
Méthode de montage : Surface Mount
Fonctionnalités et applications

The AL5890 is a 400V linear constant current LED driver that provides a cost effective two pin solution to driver LEDs. It has good temperature stability and the current accuracy of ±10% regulated over a wide voltage and temperature range. The AL5890 comes in various fixed output current options removing the need for external current setting resistors and creating a simple driver solution for the series of LEDs. The AL5890 supports both the high side and low side driving of LED chains.

FEATURES

  • DC 400 V max operating voltage
  • 7 V minimal power up voltage
  • 10 mA, 15 mA, 20 mA, 30 mA, and 40 mA constant output current options
  • Parallel configuration for high current operation
  • ±10% LED current tolerance
  • Thermal foldback protection
  • PowerDI-123 (Type B), SOT-89 and TO-252 thermally enhanced package
  • -40°C to +105°C operating ambient temperature
Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
24 Semaines
Commande minimale :
10000
Multiples de :
10000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
802,00 $
USD
Quantité
Prix unitaire
10 000
$0.0802
20 000
$0.0788
30 000
$0.0781
40 000+
$0.0771
Product Variant Information section