
Manufacturer Part #
XBT-3535-UV-A130-CC275-01
XBT-3535-UV Series 3535 130° 6.5 V 280 nm Surface Mount UV LED
Product Specification Section
Luminus Devices XBT-3535-UV-A130-CC275-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Luminus Devices XBT-3535-UV-A130-CC275-01 - Technical Attributes
Attributes Table
Wavelength: | 280nm |
Forward Voltage: | 6.5V |
Viewing Angle: | 130° |
Forward Current[If]: | 350mA |
Radiant Flux: | 30mW |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250+
$11.14
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount