Manufacturer Part #
Q65113A4411
Q65113A4411 Series 5.9 V 500 mA 120 deg 75 mW OSLON UV 3535 LED
Product Specification Section
ams OSRAM Q65113A4411 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
ams OSRAM Q65113A4411 - Technical Attributes
Attributes Table
Wavelength: | 280nm |
Forward Voltage: | 5.9V |
Viewing Angle: | 120° |
Forward Current[If]: | 500mA |
Radiant Flux: | 75mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500+
$7.93
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel