Manufacturer Part #
LHUV-0425-A070
LUXEON UV U1 High Power Surface Mount LED Emitter 420-430 nm 700 mW 3 V
Product Specification Section
Lumileds LHUV-0425-A070 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LHUV-0425-A070 - Technical Attributes
Attributes Table
Wavelength: | 430nm |
Forward Voltage: | 3V |
Viewing Angle: | 125° |
Forward Current[If]: | 1mA |
Operating Temp Range: | -40°C to +135°C |
Package Style: | SMD-2 |
Mounting Method: | Surface Mount |
Features & Applications
The LUXEON IR Compact Line is a series of high-power, efficient infrared emitters which are suitable for mounting in small spaces.
Applications:
• Surveillance/CCTV cameras
• Machine vision
• 3D scanning
• Time-of-flight sensing systems
• Biometric identification
• User interface control
• Augmented and virtual reality
Features:
• Available in 850nm and 940nm wavelengths
• Radiant power output:
– 1,050mW for 850nm emitter
– 1,150mW for 940nm emitter
• 2.8°C/W thermal resistance
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
500+
$3.93
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount