
Manufacturer Part #
M1HHT2MLTX730
M1H-H Module 3000K 70CRI 4200lm 120lm/W
Product Specification Section
HPWINNER M1HHT2MLTX730 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HPWINNER M1HHT2MLTX730 - Technical Attributes
Attributes Table
Environment: | Outdoor - IP67 |
Color: | Warm White |
CCT: | 3000K |
CRI: | 70 |
Minimum Flux: | 3990lm |
Typical Flux: | 4200lm |
Nominal Current: | 700mA |
Maximum Current: | 1100mA |
Typical Forward Voltage: | 51.3V |
Test Temperature: | 60°C |
Application 1: | General Lighting |
Dimensions: | 275 x 75 mm |
Has Integrated Heatsink: | True |
Has Integrated Optics: | True |
Has Integrated Driver: | False |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20+
$32.00
Product Variant Information section
Available Packaging
Package Qty:
20 per Box