text.skipToContent text.skipToNavigation

Manufacturer Part #

XI180C090V285VSF2M

100 - 277Vac, 180W, 100 - 900mA, 100-285V, [DALI 2], IP66 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code: 2245
Product Specification Section
Signify North America XI180C090V285VSF2M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 180W
Minimum Output Voltage: 100V
Maximum Output Voltage: 285V
Minimum Output Current: 100mA
Maximum Output Current: 900mA
Input Power Factor: 0.95
Efficiency: 93%
Number of Output Channels: 1
Certifications: cUL,FCC,UL Class P
Dimming Control: DALI
Minimum Dimming Level: 10%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
864
USA:
864
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$70.51
USD
Quantity
Unit Price
1
$70.51
2
$69.72
4
$68.93
5
$68.68
15+
$67.15
Product Variant Information section