RSLD035-12A in Box by Enedo | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RSLD035-12A

100 - 277Vac, 14.7W, 350mA, 31.5-42V, [0-10V, Pot...], IP64 LED Driver

ECAD Model:
Mfr. Name: Enedo
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Enedo RSLD035-12A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 14.7W
Minimum Output Voltage: 31.5V
Maximum Output Voltage: 42V
Minimum Output Current: 350mA
Maximum Output Current: 350mA
Input Power Factor: 0.9
Efficiency: 90%
Number of Output Channels: 1
Certifications: CE,CSA,cUL,ENEC,UL
Driver Class: Class II,Class 2
IP Rating: IP64 - Outdoor Lighting Rating
Dimming Control: Potentiometer,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
397
USA:
397
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.53
USD
Quantity
Unit Price
1
$27.53
3
$27.13
5
$26.95
15
$26.56
25+
$26.22
Product Variant Information section