text.skipToContent text.skipToNavigation

Manufacturer Part #

NSVC2030JBT3G

LED Lighting Drivers SMB 30 MA 15% CCR (automotive)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NSVC2030JBT3G - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC
Max Output Power: 3W
Minimum Output Current: 25.5mA
Maximum Output Current: 34.5mA
Dimming Control: PWM
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$457.50
USD
Quantity
Unit Price
2,500
$0.183
5,000
$0.181
7,500
$0.179
10,000+
$0.177
Product Variant Information section