Manufacturer Part #
MU050S150BQI226
S Series 50W 0-10V 87% 200-1500 mA Backfeed 2Ch Intelligent LED Driver
Product Specification Section
MOONS' Industries MU050S150BQI226 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MOONS' Industries MU050S150BQI226 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 50W |
Minimum Output Voltage: | 8V |
Maximum Output Voltage: | 55V |
Minimum Output Current: | 200mA |
Maximum Output Current: | 1500mA |
Input Power Factor: | 0.9 |
Efficiency: | 87% |
Number of Output Channels: | 2 |
Certifications: | UL Class P |
Driver Class: | Class 2 |
IP Rating: | IP20 |
Dimming Control: | 0-10V |
Minimum Dimming Level: | 0.1% |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$70.09
2
$69.31
4
$68.53
5
$68.28
15+
$66.75
Product Variant Information section
Available Packaging
Package Qty:
16 per Box
Mounting Method:
Chassis Mount