text.skipToContent text.skipToNavigation

Manufacturer Part #

MU050S150BQI201

S Series 50W 0-10V 87% 200-1500 mA 2Ch Wide Dimming Intelligent LED Driver

ECAD Model:
Mfr. Name: MOONS' Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MOONS' Industries MU050S150BQI201 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 50W
Minimum Output Voltage: 8V
Maximum Output Voltage: 55V
Minimum Output Current: 200mA
Maximum Output Current: 1500mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 2
Certifications: CB,CE,cUL,ENEC,PSE,UL Class P
Driver Class: Class 2
IP Rating: IP20
Dimming Control: 0-10V
Minimum Dimming Level: 0.1%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
28
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,725.36
USD
Quantity
Unit Price
1
$64.70
2
$63.98
4
$63.26
5
$63.03
15+
$61.62
Product Variant Information section