Manufacturer Part #
MU050S150AQI3320
S Series 50W 8-54V 87% 100-1500 mA 1Ch DALI-2 Dimming Intelligent LED Driver
Product Specification Section
MOONS' Industries MU050S150AQI3320 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MOONS' Industries MU050S150AQI3320 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 120VAC to 277VAC |
Max Output Power: | 50W |
Minimum Output Voltage: | 8V |
Maximum Output Voltage: | 54V |
Minimum Output Current: | 100mA |
Maximum Output Current: | 1500mA |
Input Power Factor: | 0.9 |
Efficiency: | 87% |
Number of Output Channels: | 1 |
Certifications: | CE,ENEC,UL |
Driver Class: | Class 2 |
IP Rating: | IP20 |
Dimming Control: | DALI 2 |
Minimum Dimming Level: | 0.1% |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$47.39
4
$46.81
20
$46.15
40
$45.87
125+
$45.13
Product Variant Information section
Available Packaging
Package Qty:
48 per Box
Mounting Method:
Chassis Mount