text.skipToContent text.skipToNavigation

Manufacturer Part #

MU050S150AQI3020

S Series 50 W 8-54 V 100-1500 mA DALI-2 Linear Intelligent Driver

ECAD Model:
Mfr. Name: MOONS' Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MOONS' Industries MU050S150AQI3020 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 50W
Minimum Output Voltage: 8V
Maximum Output Voltage: 54V
Minimum Output Current: 100mA
Maximum Output Current: 1500mA
Input Power Factor: 0.9
Efficiency: 87%
Number of Output Channels: 1
Certifications: CE,ENEC,UL
Driver Class: Class 2
IP Rating: IP20
Dimming Control: DALI 2
Minimum Dimming Level: 0.1%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$1,197.99
USD
Quantity
Unit Price
1
$45.56
4
$45.00
20
$44.37
40
$44.10
125+
$43.39
Product Variant Information section