text.skipToContent text.skipToNavigation

Manufacturer Part #

MU050S105DQI850

S Series 50W 8-50V 87% 200-1050 mA DMX Brick Intelligent Driver

ECAD Model:
Mfr. Name: MOONS' Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MOONS' Industries MU050S105DQI850 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 50W
Minimum Output Voltage: 8V
Maximum Output Voltage: 50V
Minimum Output Current: 200mA
Maximum Output Current: 1050mA
Input Power Factor: 0.9
Efficiency: 88%
Number of Output Channels: 4
Certifications: CB,CE,cUL,ENEC,UL Class P
Driver Class: Class 2
IP Rating: IP20
Dimming Control: DMX
Minimum Dimming Level: 0.1%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$3,649.50
USD
Quantity
Unit Price
1
$83.83
4
$82.71
15
$81.65
30
$81.10
75+
$79.84
Product Variant Information section