text.skipToContent text.skipToNavigation

Manufacturer Part #

MU050S105DQI800

S Series 50 W 8-50 V 86% DMX Linear 4 Ch. Preferred Intelligent Driver

ECAD Model:
Mfr. Name: MOONS' Industries
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
MOONS' Industries MU050S105DQI800 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 50W
Minimum Output Voltage: 8V
Maximum Output Voltage: 50V
Minimum Output Current: 200mA
Maximum Output Current: 1050mA
Input Power Factor: 0.9
Efficiency: 86%
Number of Output Channels: 4
Certifications: CB,cUL,ENEC
Driver Class: Class 2
IP Rating: IP20
Dimming Control: DMX
Minimum Dimming Level: 0.1%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
30
Germany (Online Only):
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.82
USD
Quantity
Unit Price
28
$72.91
56
$72.42
84
$72.13
112+
$71.76
Product Variant Information section