Manufacturer Part #
MU030S150AQI3220
S Series 30 W 8-54 V 100-1500 mA DALI-2 Brick Intelligent Driver
Product Specification Section
MOONS' Industries MU030S150AQI3220 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MOONS' Industries MU030S150AQI3220 - Technical Attributes
Attributes Table
Nominal Input Voltage: | 120VAC to 277VAC |
Max Output Power: | 30W |
Minimum Output Voltage: | 8V |
Maximum Output Voltage: | 54V |
Minimum Output Current: | 100mA |
Maximum Output Current: | 1500mA |
Input Power Factor: | 0.9 |
Efficiency: | 86% |
Number of Output Channels: | 1 |
Certifications: | CE,ENEC,UL |
Driver Class: | Class 2 |
IP Rating: | IP20 |
Dimming Control: | DALI 2 |
Minimum Dimming Level: | 0.1% |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$42.83
4
$42.30
20
$41.71
40
$41.45
125+
$40.79
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Chassis Mount