text.skipToContent text.skipToNavigation

Manufacturer Part #

MU030S105BQI5320

S Series 30 W 8-54 V 85% 100-1050 mA DALI-2 Brick LED Driver

ECAD Model:
Mfr. Name: MOONS' Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MOONS' Industries MU030S105BQI5320 - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 30W
Minimum Output Voltage: 8V
Maximum Output Voltage: 54V
Minimum Output Current: 100mA
Maximum Output Current: 1050mA
Input Power Factor: 0.9
Efficiency: 86%
Number of Output Channels: 2
Certifications: CE,ENEC
Driver Class: Class 2
IP Rating: IP20
Dimming Control: DALI 2
Minimum Dimming Level: 0.1%
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,032.40
USD
Quantity
Unit Price
1
$53.35
3
$52.47
4
$52.24
10
$51.52
15+
$50.81
Product Variant Information section