HLG-100H-24 in Box by MEAN WELL | Constant Current AC/DC LED Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-100H-24

100 - 277Vac, 96W, 4000mA, 12-24V, IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
MEAN WELL HLG-100H-24 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 96W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Minimum Output Current: 4000mA
Maximum Output Current: 4000mA
Input Power Factor: 0.9
Efficiency: 93%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,KC,PSE,TUV,UL
Driver Class: Class I,Class 2,SELV
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
28
USA:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.86
USD
Quantity
Unit Price
1
$58.86
2
$58.20
4
$57.54
5
$57.33
15+
$56.05
Product Variant Information section