text.skipToContent text.skipToNavigation

Manufacturer Part #

2214

Adjustable fabric band with 5 ft. (1.5 m) cord

ECAD Model:
Mfr. Name: SCS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCS 2214 - Technical Attributes
Attributes Table
Material: Elastic
Coil Cord: 6 ft
Color: Burgundy
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$936.75
USD
Quantity
Web Price
1
$39.34
3
$38.73
5
$38.44
10
$38.06
20+
$37.47
Product Variant Information section