text.skipToContent text.skipToNavigation

Manufacturer Part #

DLCBS3-14-01

7/8 Inch (22.2 mm) Nylon Dual Locking Circuit Support Type 3 (Natural)

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components DLCBS3-14-01 - Technical Attributes
Attributes Table
Length: 0.875in
Style: Round
Material: Nylon
Diameter: 0.28in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$220.00
USD
Quantity
Unit Price
1,000
$0.22
2,000+
$0.215
Product Variant Information section