
Manufacturer Part #
1560B
Brass Nickel Plated 6 - 32 Thread 0.125 inch High Round Swage Threaded Standoff
Product Specification Section
Keystone 1560B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1560B - Technical Attributes
Attributes Table
Length: | 0.125in |
Style: | Swage |
Material: | Brass / Nickel Plate |
Diameter: | 0.25in |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
194
USA:
194
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.30
100
$0.29
250
$0.285
500
$0.28
1,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Surface Mount