text.skipToContent text.skipToNavigation

Manufacturer Part #

1546

6 - 32 Thread .25 inch high Swage Round Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Keystone 1546 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Swage
Material: Brass / Nickel Plate
Diameter: 0.25in
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.  Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone Swage Spacer and Threaded Standoffs are available with Nickel Plated Round or Hex bodies in a variety of diameters, lengths, and thread sizes to suit most applications.

Keystone's 1546 is a brass nickle plate round spacer with an outer diameter of .250 inches and 6-32 thread.  It has a thread height of .250 inches and a lead length of .109 inches.
Pricing Section
Global Stock:
416
USA:
416
On Order:
0
Factory Stock:Factory Stock:
41,376
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.38
USD
Quantity
Unit Price
1
$0.375
75
$0.37
200
$0.36
400
$0.355
1,250+
$0.34
Product Variant Information section