MNI-4-5 in Std. Mfr. Pkg by Essentra Components | Spacers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MNI-4-5

MNI Series Corrosion Resistant .084 inch Molded Nylon #4 Screw Insulator

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components MNI-4-5 - Technical Attributes
Attributes Table
Length: 0.084in
Style: Round
Material: Nylon
Diameter: 0.115in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$110.40
USD
Quantity
Unit Price
1,000
$0.1104
2,000
$0.1089
3,000
$0.1081
4,000
$0.1074
5,000+
$0.1055
Product Variant Information section