text.skipToContent text.skipToNavigation

Manufacturer Part #

912-125

912 Series Universal .125 in Long Nylon Tubular Spacer

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Bivar 912-125 - Technical Attributes
Attributes Table
Length: 0.125in
Style: Round
Material: Nylon
Diameter: 0.171in
Features & Applications
Bivar is proud to be recognized over the past 4 decades as an industry innovator and leader, responsively addressing ever changing customer needs in the product areas of Optoelectronics and Assembly Hardware.

A host of new designs and the dynamic expansion of Bivars' solution engineering capabilities positions Bivar to provide even greater customer value in the years to come. Bivar stands committed to keep pace with rapid technology evolution and to responsibly meet the increased demand to think “outside the box”.

Bivar's Assembly Hardware Business Unit continues to provide low cost products that deliver accurate component alignment, precise elevation and uniformity, and long lasting reliability. Bivar's products includes thousands of choices including Permanent Mounts and Spacers, PCB Card Guides, Ejectors, and Compact PCI Face Plates and Assemblies that enhance functionality while lowering rework and costly replacement. 

The 912-125 is a natural nylon .250 inch outer diameter .125 inch long universal tubular spacer for discrete compenents.
Pricing Section
Global Stock:
25,789
USA:
25,789
114,078
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.04
USD
Quantity
Unit Price
1
$0.0431
500
$0.0421
1,500
$0.0409
3,000
$0.0402
10,000+
$0.038
Product Variant Information section