4928TR in Reel by Keystone | Quick-Fit Terminals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

4928TR

QUICK FIT TERMINAL ON T&R

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Keystone 4928TR - Technical Attributes
Attributes Table
Gender: Male
Material: Brass / Tin Plate
Length: 0.413in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
46,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$181.25
USD
Quantity
Unit Price
250
$0.725
500
$0.715
750
$0.705
1,000+
$0.70
Product Variant Information section