text.skipToContent text.skipToNavigation

Référence fabricant

42100-2

FASTIN-FASTON 0.250 Series 18-14 AWG Straight F-Crimp Receptacle Contact

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
TE Connectivity 42100-2 - Caractéristiques techniques
Attributes Table
Gender: Female
Diameter: 0.250in
Material: Tin
Length: 0.75in
Méthode de montage : Wire Mount
Fonctionnalités et applications

The 42100-2 is a FASTIN-FASTON 0.250 Series 18-14 AWG Straight F-Crimp Receptacle Contact.

The FASTIN-FASTON connectors offer the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multiposition and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum  of 20 leads terminated.

Features:

  • Product Type = Contact
  • Mating Area Interface Dimensions (mm [in]) = 6.35 x 0.81 [.250 x .032]
  • Insulation Diameter (mm [in]) = 2.54-4.32 [.100-.170]
  • Receptacle Style = Straight
  • Wire/Cable Type = Regular Wire
  • Finish = Tin
  • Material = Brass
  • Insertion Force = Normal
  • Insulation Support = With
  • Crimp Type = F-Crimp
  • FASTON = Yes
  • For Housing Type = Multiple
  • Contact Type = Receptacle

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
33 Semaines
Commande minimale :
24000
Multiples de :
12000
Total 
1 692,00 $
USD
Quantité
Prix unitaire
12 000+
$0.0705
Product Variant Information section