text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM 1-050

ELM 1 Series T-1 3/4 2 Leads Extruded Self Retaining .050 in Long LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar ELM 1-050 - Technical Attributes
Attributes Table
Type: LED Mount
Shape: Circular
Material: Black PVC
Color: Black
Dimension: L  0.05in
Diameter: 2.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$4.31
USD
Quantity
Unit Price
100
$0.0431
500
$0.0421
2,000
$0.0406
5,000
$0.0397
12,500+
$0.038
Product Variant Information section