Manufacturer Part #
QFG-16222
0.610" OD x 0.317" ID Round PVC Material Black Quick-Fit Grommet
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag | ||||||||||
| Date Code: | 2329 | ||||||||||
Product Specification Section
Essentra Components QFG-16222 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components QFG-16222 - Technical Attributes
Attributes Table
| Product Type: | Quick Fit Grommet |
| Color: | Black |
| Panel Thickness: | 3.05mm |
| Hole Diameter: | 11.98mm |
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
125
$0.197
250
$0.194
500
$0.192
1,250
$0.188
2,500+
$0.182
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag