PGSB-4 in Bag by Essentra Components | Grommets & Bushings | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PGSB-4

Black Ø 9.5 x 10.3 mm Ø 11.9 mm Head Closed Snap Bushing

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 1330
Product Specification Section
Essentra Components PGSB-4 - Technical Attributes
Attributes Table
Product Type: Bushing
Color: Black
Panel Thickness: 6.4mm
Hole Diameter: 57.2mm
Flammability Rating: UL94 V-2
Pricing Section
Global Stock:
309
USA:
309
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.05
USD
Quantity
Unit Price
1
$0.0456
500
$0.0445
1,500
$0.0433
3,000
$0.0425
10,000+
$0.0402
Product Variant Information section