text.skipToContent text.skipToNavigation

Manufacturer Part #

GRO031121A

0.125" 3.18 mm Flexible PVC Black Non Staining Grommet

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Essentra Components GRO031121A - Technical Attributes
Attributes Table
Product Type: Open Hole
Color: Black
Panel Thickness: 3.2mm
Hole Diameter: 3.18mm
Pricing Section
Global Stock:
388
USA:
388
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$21.90
USD
Quantity
Unit Price
250
$0.0876
500
$0.0859
1,250
$0.0838
2,500
$0.0822
5,000+
$0.0786
Product Variant Information section