Manufacturer Part #
PFP-7-01
Natural Nylon Ø 10.2 x 7.1 mm Rivet Press Fit Pin
Product Specification Section
Essentra Components PFP-7-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components PFP-7-01 - Technical Attributes
Attributes Table
Color: | Natural |
Head Diameter: | 10.2mm |
Hole Diameter: | 3.5mm |
Material: | Nylon |
Mounting Method: | Press Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.148
200
$0.145
400
$0.143
1,250
$0.14
2,500+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Press Fit