text.skipToContent text.skipToNavigation

Manufacturer Part #

619

Universal Mounting Brackets Steel Nickel Plate

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2109
Product Specification Section
Keystone 619 - Technical Attributes
Attributes Table
Hole Diameter: 3.66mm
Material: Steel
Mounting Method: Screw Mount
Pricing Section
Global Stock:
101
USA:
101
On Order:
0
Factory Stock:Factory Stock:
76
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.18
USD
Quantity
Unit Price
1
$0.176
150
$0.172
400
$0.168
1,000
$0.165
2,500+
$0.159
Product Variant Information section