text.skipToContent text.skipToNavigation

Manufacturer Part #

46

Brass with Tin Plating 0.187 inch long Wide Roll Eyelets

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code:
Product Specification Section
Keystone 46 - Technical Attributes
Attributes Table
Type: Eyelets
Rivet Diameter: 3.07mm
Rivet Length: 4.75mm
Head Diameter: 5.08mm
Hole Diameter: 3.18mm
Material: Brass
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$23.35
USD
Quantity
Unit Price
500
$0.0467
2,000
$0.0452
7,500
$0.0438
12,500
$0.0433
25,000+
$0.0417