text.skipToContent text.skipToNavigation

Manufacturer Part #

3441

Black Nylon Ø1.9 x 4 mm Ø2.1 mm Hole Size Snap in Rivet

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Keystone 3441 - Technical Attributes
Attributes Table
Type: Snap Revit
Color: Black
Rivet Diameter: 2.01mm
Rivet Length: 4.07mm
Head Diameter: 4.19mm
Hole Diameter: 2.16mm
Material: Nylon
Pricing Section
Global Stock:
29
USA:
29
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
29
Multiple Of:
2500
Total
$4.26
USD
Quantity
Unit Price
2,500+
$0.147
Product Variant Information section