text.skipToContent text.skipToNavigation

Manufacturer Part #

MNC-8085

MNC Series 31.00" x 25.00" x 12.00" Off-White Cabinet

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

From large cabinet racks to NEMA boxes and accessories, Bud Industries is the best known manufacturer of electronic enclosures in the United States.  Founded in 1928, Bud Industries standard product line offers over 2500 in stock products, offering same-day shipment on 90 per cent of the enclosures sold.  The Bud line includes products ranging from small hand-held boxes to large cabinet racks, products made from plastic as well as metal, and standard electronic products as well as those that meet NEMA and seismic requirements.

The MNC Mega Network Cabinet Series offers a wall mountable welded steel cabinet adaptable to all networking hub configurations.  Design features include mutiple equipment mounting surfaces - stationary 5-U vertical (hubs, routers, fiber) and swingdown 2-U (patch panels) accepting conduit and surface raceway.  With ventilated sides and a reversible key locking front door, these cabinets are available in a standard off-white finish but can be colored to your specific needs upon request.

The MNC-8085 is a 31.00 inch x 25.00 inch x 12.00 inch off-white cabinet.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3
Minimum Order:
1
Multiple Of:
1
Total
$431.88
USD
Quantity
Unit Price
1+
$431.88
Product Variant Information section