FD5-10 in Box by Triad Magnetics | Power Transformer | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FD5-10

POWER XFMR 10.0Vct@1.2A UL/cUL 115V/230 QUICK PACK w/LUGS/FD5-10

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Triad Magnetics FD5-10 - Technical Attributes
Attributes Table
Type: Laminated
Primary - Voltage: 115V
Seconary Voltage: 10V
Power Rating (V/A): 12V/A
Primary Winding: Dual
Secondary Winding: Single
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
805
USA:
805
On Order:
0
Factory Stock:Factory Stock:
952
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.55
USD
Quantity
Unit Price
20
$8.91
40
$8.85
60
$8.82
80
$8.79
100+
$8.72
Product Variant Information section