text.skipToContent text.skipToNavigation

Manufacturer Part #

HXB2002HLT

HXB Series 350µH 1CT:1CT 1.5 kVrms Low Ensuring LAN Pulse Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Pulse Electronics HXB2002HLT - Technical Attributes
Attributes Table
Type: LAN 100 Base-TX
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1CT:1CT
Insertion Loss: -1.15dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 12.8mm
Width: 6.9mm
Height - Max: 5.65mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,800
Germany (Online Only):
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$972.00
USD
Quantity
Web Price
600
$1.62
1,200+
$1.58
Product Variant Information section