text.skipToContent text.skipToNavigation

Manufacturer Part #

PH9185.012NLT

Power Transformers SMD Hi Isolation Pwr 450uH .80Ohms

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Pulse Electronics PH9185.012NLT - Technical Attributes
Attributes Table
Inductance: 450µH
Isolation Voltage-RMS: 5000V
DC Resistance: 0.4Ω
Output Voltage: 52V
Turns Ratio: 1CT : 2CT
Operating Temp Range: -40°C to +125°C
Length: 10mm
Width: 10mm
Height - Max: 12.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.50
USD
Quantity
Web Price
150
$2.17
300
$2.13
450
$2.11
600
$2.10
750+
$2.05
Product Variant Information section