Manufacturer Part #
HXB6020HLT
HXB Series 350 µH 1:1 1.5 kVrms 1G Base-TPoE/PoE+ Application Signal Transformer
Product Specification Section
Pulse Electronics HXB6020HLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics HXB6020HLT - Technical Attributes
Attributes Table
Type: | LAN 1000 Base-T |
Inductance: | 350µH |
Primary:Secondary - Turns Ratio: | 1CT:1CT |
Insertion Loss: | -1dB |
Isolation Voltage-RMS: | 1500V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -50°C to +125°C |
Length: | 15.1mm |
Width: | 7.1mm |
Height - Max: | 5.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
600+
$2.66
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount