text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VR104JM

NTC Thermistors 0603 100Kohm +/-5% AEC-Q200

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Panasonic ERT-J1VR104JM - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±5%
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 100µW
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$392.80
USD
Quantity
Unit Price
4,000
$0.0982
8,000
$0.0966
12,000
$0.0956
16,000
$0.0949
20,000+
$0.0928
Product Variant Information section