text.skipToContent text.skipToNavigation

Manufacturer Part #

ERT-J1VR103J

ERT-J Series 10 KOhm 4250 K ± 5 % 0603 Surface Mount NTC Thermistor

Product Specification Section
Panasonic ERT-J1VR103J - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±5%
B-constant: 4250K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64,000
USA:
20,000
Germany (Online Only):
44,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$468.00
USD
Quantity
Unit Price
4,000
$0.117
8,000
$0.115
12,000
$0.114
16,000+
$0.113