text.skipToContent text.skipToNavigation

Manufacturer Part #

CL-120

CL Series 10 Ohm ± 25 % 1.7 A Radial Uninsulated Leads Thermistor Disc

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Amphenol Advanced Sensors CL-120 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10Ω
Rated Current: 1.7A
Tolerance (%): ±25%
Temperature Range: -50°C to +175°C
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The CL-120 is a part of CL series NTC disc thermistor with uninsulated lead-wires.

Features:

  • Low cost solid state device for inrush current suppression
  • Excellent mechanical strength
  • Wide operating temperature range: -50°C to 175°C
  • Suitable for PCB mounting
  • Available as a standard with kinked leads and on tape and reel to EIA RS-468A for automatic insertion
Pricing Section
Global Stock:
53
USA:
53
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.91
USD
Quantity
Unit Price
1
$0.905
30
$0.88
125
$0.855
300
$0.835
1,250+
$0.795
Product Variant Information section