text.skipToContent text.skipToNavigation

Manufacturer Part #

CMS-28528N-L152

CMS Series Ø28 x 5.2 mm 2 W 8 Ohm 750 Hz Wire Leads SPCC Speaker

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices CMS-28528N-L152 - Technical Attributes
Attributes Table
Frequency Range: 20kHz to 600Hz
Impedance:
Rated Power: 2W to 3W
Frequency: 750Hz
Sound Pressure Level: 91dB
Shape: Round
Diameter: 28m
Height - Max: 5.2m
Termination Style: Wire Leads
Operating Temp Range: -20°C to +55°C
Storage Temperature Range: -30°C to +60°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1000
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,050.00
USD
Quantity
Unit Price
40
$2.14
120
$2.11
200
$2.10
400
$2.08
800+
$2.05