text.skipToContent text.skipToNavigation

Manufacturer Part #

CMR-12062S-67

CMR Series 12 x 6 x 2 mm 2 mW 32 Ohm 450 Hz 117 dB IP67 Spring Contact Speaker

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Date Code:
Product Specification Section
Same Sky - CUI Devices CMR-12062S-67 - Technical Attributes
Attributes Table
Frequency Range: 300Hz to 7000Hz
Impedance: 32Ω
Rated Power: 20mW
Frequency: 450Hz
Cone Material: Mylar
Shape: Rectangular
Height - Max: 2.25mm
Termination Style: Spring
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,380.00
USD
Quantity
Unit Price
200
$1.42
400
$1.41
600
$1.40
1,000+
$1.38