SC628DR in Box by Mallory | Buzzers and Indicators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SC628DR

SC628DR 60 to 75dB 6 to 28V 1900 Hz Panel Mount Medium Sound Level Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC628DR - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 6V to 28V
Frequency: 1900Hz
Dimension: H  35.54mm x D  42.98mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,009
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$284.70
USD
Quantity
Unit Price
1
$29.09
3
$28.67
5
$28.47
15
$28.06
25+
$27.70