Manufacturer Part #
P20036-1
P20036 - 30 V 3600 Hz Piezo Bender
Product Specification Section
DB Unlimited P20036-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
DB Unlimited P20036-1 - Technical Attributes
Attributes Table
Type: | Piezo |
Frequency: | 3.6kHz |
Dimension: | H 0.2mm x D 20mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$0.38
125
$0.37
500
$0.36
1,250
$0.35
3,125+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Surface Mount